KOA HV733ARTTE1073F
| Manufacturer | |
| MPN | HV733ARTTE1073F |
| LCSC Part # | C5655174 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 107kΩ ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 107kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 107kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2244 | $ 1.22 |
| 200+ | $ 0.4895 | $ 97.90 |
| 500+ | $ 0.4728 | $ 236.40 |
| 1,000+ | $ 0.4652 | $ 465.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 107kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 107kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1K1073FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE1073F | KOA | 2512 | 0 | $ 0.04 | ||
| HV733ATTE1073F | KOA | 2512 | 0 | $ 0.3197 | ||
| ERJ-S1TF1073U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF1073U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-1TNF1073U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| RMCF2512FT107K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0427 | ||
| RMCS2512FT107K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT107K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6016 | ||
| CRCW2512107KFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512107KFKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW2512107KFKEG | VISHAY | 2512 | 0 | $ 0.0317 | ||
| 25121WF1073T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| AC2512FK-07107KL | YAGEO | 2512 | 0 | $ 0.0684 | ||
| RC2512FK-07107KL | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW2512107KFKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RMCP2512FT107K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F107K | TE Connectivity | 2512 | 0 | $ 0.2485 | ||
| SLR1TTE1073F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-S1TD1073U | PANASONIC | 2512 | 0 | $ 0.2323 |

