LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CY95F562KNPFT-G101UNERE2 product image
Images for reference only

Infineon CY95F562KNPFT-G101UNERE2RoHS

Manufacturer
MPN
CY95F562KNPFT-G101UNERE2
LCSC Part #
C5652050
Packaging
TSSOP-20
Customer #
Key Attributes
F2MC-8FX 8 Bit 16.25MHz 17 TSSOP-20 Microcontrollers RoHS
Datasheetpdf iconInfineon CY95F562KNPFT-G101UNERE2
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2151$ 3.22
200+$ 1.2832$ 256.64
500+$ 1.2407$ 620.35
1,500+$ 1.2202$ 1830.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingTSSOP-20
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.4V~5.5V
EEPROM-
Program Storage Size8KB
CPU CoreF2MC-8FX
Core Size8 Bit
CPU Maximum Speed16.25MHz
Oscillator TypeBuilt-in+External
Number of I/O17

Introduction

AI Translation

The MB95560H/570H/580H series are general-purpose single-chip microcontrollers. In addition to a compact instruction set, this series incorporates a wide variety of peripheral resources.

Features

AI Translation
  • F2MC-8FX CPU core
  • Controller-optimized instruction set
  • Multiply and divide instructions
  • 16-bit arithmetic operations
  • Bit test and branch instructions
  • Bit manipulation instructions, etc.
  • Selectable main clock source
  • Main oscillation clock (up to 16.25 MHz, max machine clock frequency: 8.125 MHz)
  • External clock (up to 32.5 MHz, max machine clock frequency: 16.25 MHz)
  • Main CR clock (4 MHz ± 2%)
  • At PLL multiplication factor of 2, main CR clock frequency becomes 8 MHz
  • At PLL multiplication factor of 2.5, main CR clock frequency becomes 10 MHz
  • At PLL multiplication factor of 3, main CR clock frequency becomes 12 MHz
  • At PLL multiplication factor of 4, main CR clock frequency becomes 16 MHz
  • Selectable sub clock source
  • Sub oscillation clock (32.768 kHz)
  • External clock (32.768 kHz)
  • Sub CR clock (typical: 100 kHz, min: 50 kHz, max: 150 kHz)
  • 8/16-bit composite timer, 2 channels
  • Timebase timer, 1 channel
  • Watch prescaler, 1 channel
  • LIN-UART
  • Full-duplex double-buffered
  • Clock-synchronous and clock-asynchronous serial data transfer support
  • External interrupt
  • Edge-detection triggered interrupt (rising edge, falling edge, or both edges selectable)
  • Wake-up from various low-power standby modes
  • 8/10-bit A/D converter
  • 8-bit or 10-bit resolution selectable
  • Low-power standby modes
  • Four standby modes provided:
  • Stop mode
  • Sleep mode
  • Watch mode
  • Timebase timer mode
  • Normal standby or deep standby available in standby mode
  • I/O ports
  • MB95F562H/F563H/F564H (max I/O ports: 16) - General-purpose I/O ports (CMOS I/O): 15 - General-purpose I/O ports (N-channel open-drain): 1
  • MB95F562K/F563K/F564K (max I/O ports: 17) - General-purpose I/O ports (CMOS I/O): 15 - General-purpose I/O ports (N-channel open-drain): 2
  • MB95F572H/F573H/F574H (max I/O ports: 4) - General-purpose I/O ports (CMOS I/O): 3 - General-purpose I/O ports (N-channel open-drain): 1
  • MB95F572K/F573K/F574K (max I/O ports: 5) - General-purpose I/O ports (CMOS I/O): 3 - General-purpose I/O ports (N-channel open-drain): 2
  • MB95F582H/F583H/F584H (max I/O ports: 12) - General-purpose I/O ports (CMOS I/O): 11 - General-purpose I/O ports (N-channel open-drain): 1
  • MB95F582K/F583K/F584K (max I/O ports: 13) - General-purpose I/O ports (CMOS I/O): 11 - General-purpose I/O ports (N-channel open-drain): 2
  • On-chip debug
  • 1-wire serial control
  • Serial write support (asynchronous mode)
  • Hardware/software watchdog timer
  • Built-in hardware watchdog timer
  • Built-in software watchdog timer
  • Power-on reset
  • Power-on reset generated at power-up
  • Low-voltage detection reset circuit
  • Built-in low-voltage detector
  • Clock monitor counter
  • Built-in clock monitor counter function
  • Dual-operation Flash memory
  • Program/erase and read operations executable simultaneously on different memory banks
  • Flash memory security function
  • Flash memory content protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY95F563KNPFT-G-UNERE2InfineonTSSOP-200$ 3.7428
CY95F563KPFT-G-UNERE2Infineon/CYPRESSTSSOP-200$ 0.1491