LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CXA3590-0000-000NT0AB27F product image
실제 제품과 다를 수 있음

CREE LED CXA3590-0000-000NT0AB27FRoHS

제조업체
제조사 품번
CXA3590-0000-000NT0AB27F
LCSC 번호
C5651692
포장
-
고객 번호
주요 제원
2700K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트pdf iconCREE LED CXA3590-0000-000NT0AB27F
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 63.4024$ 63.40
200+$ 25.2985$ 5059.70
500+$ 24.4527$ 12226.35
1,000+$ 24.0361$ 24036.10
표준 패키지50/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens-
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

개요

AI 번역

The XLamp CXA3590 LED array expands Cree LED's high-flux, multi-chip integrated array portfolio, delivering high performance on an easy-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA3590's uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3590 features a 30mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3590 LED into luminaire designs.

주요 특징

AI 번역
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 36V class and 72V class
  • 85°C binning and characterization
  • Maximum drive current: 3600mA (36V), 1800mA (72V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux bins
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)