CREE LED CXA3070-0000-000NT0BB40F
| Fabricante | |
| Cód. da peça | CXA3070-0000-000NT0BB40F |
| Nº LCSC | C5651594 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 4000K 70 115° 36.2V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Natural White |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Tipo | Descrição | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Natural White |
Descrição
The XLamp CXA3070 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA3070's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3070 features a 23-mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3070 LED into luminaire designs.
Recursos
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K, and 4-step EasyWhite bins at 5700 K and 6500 K
- ANSI white bins at 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36 V rank
- 85 °C binning and characterization
- Maximum drive current: 2800 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 60.5873 | $ 60.59 |
| 200+ | $ 24.175 | $ 4835.00 |
| 500+ | $ 23.367 | $ 11683.50 |
| 1,000+ | $ 22.9678 | $ 22967.80 |
Encapsulamento Padrão100/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Natural White |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Tipo | Descrição | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36.2V | |
| Illumination Color | Natural White |
Descrição
The XLamp CXA3070 LED array expands Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA3070's uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, as well as luminaire and lamp designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA3070 features a 23-mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA3070 LED into luminaire designs.
Recursos
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K, and 4-step EasyWhite bins at 5700 K and 6500 K
- ANSI white bins at 5000 K, 5700 K, and 6500 K
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage option: 36 V rank
- 85 °C binning and characterization
- Maximum drive current: 2800 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-side solder connections
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux bins
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

