MOLEX 190010006
| Manufacturer | |
| MPN | 190010006 |
| LCSC Part # | C565125 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Connects, Quick Disconnect Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Fully insulated | |
| Tail Diameter | 4.32mm | |
| Wire Gauge - AWG | 14~16 | |
| Overall Length | 24.4mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.23~1.94 | |
| Contact Material | Brass | |
| Jacket Color | Blue | |
| Insulation OD | 4.32mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Fully insulated | |
| Tail Diameter | 4.32mm | |
| Wire Gauge - AWG | 14~16 |
| Type | Description | |
|---|---|---|
| Overall Length | 24.4mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.23~1.94 | |
| Contact Material | Brass | |
| Jacket Color | Blue | |
| Insulation OD | 4.32mm |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6152 | $ 0.62 |
| 10+ | $ 0.604 | $ 6.04 |
| 30+ | $ 0.5945 | $ 17.84 |
| 100+ | $ 0.5865 | $ 58.65 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Fully insulated | |
| Tail Diameter | 4.32mm | |
| Wire Gauge - AWG | 14~16 | |
| Overall Length | 24.4mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.23~1.94 | |
| Contact Material | Brass | |
| Jacket Color | Blue | |
| Insulation OD | 4.32mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Specification | 6.35 | |
| Jacket Type | Fully insulated | |
| Tail Diameter | 4.32mm | |
| Wire Gauge - AWG | 14~16 |
| Type | Description | |
|---|---|---|
| Overall Length | 24.4mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 1.23~1.94 | |
| Contact Material | Brass | |
| Jacket Color | Blue | |
| Insulation OD | 4.32mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

