Broadcom HLMP-EL1G-130DD
| Manufacturer | |
| MPN | HLMP-EL1G-130DD |
| LCSC Part # | C5650264 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 594nm 25.5cd 15° 20mA Amber 5mm round lamp head 2.1V 590nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Luminous Intensity | 25.5cd | |
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Luminous Intensity | 25.5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Introduction
These AlInGaP LEDs with precision optical performance deliver superior light output, ensuring excellent readability in direct sunlight with exceptional reliability. AlInGaP LED technology provides extremely stable light output over extended periods. These precision optical performance lamps utilize aluminum indium gallium phosphide (AlInGaP) technology. These LEDs feature an undiffused T-1¾ package combined with a second-generation optical design, producing a well-defined spatial radiation pattern within a specific viewing cone angle. Manufactured with advanced optical-grade epoxy, they offer outstanding resistance to high temperature and high humidity in outdoor signage and indicator applications. A maximum LED junction temperature rating of +130°C enables operation in high-temperature environments under intense sunlight conditions. The epoxy incorporates both UVA and UVB inhibitors to mitigate the effects of prolonged exposure to direct sunlight.
Features
- Viewing angles: 15°, 23°, 30°
- High light output
- Colors: 590nm amber, 615nm red-orange, 626nm red
- Package options: with or without lead frame
- Superior moisture resistance
- 15°, 23°, and 30° lamps are non-tinted
Applications
- Traffic management
- Solar-powered signage
- Commercial outdoor advertising
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6216 | $ 0.62 |
| 10+ | $ 0.6092 | $ 6.09 |
| 30+ | $ 0.6 | $ 18.00 |
| 100+ | $ 0.5907 | $ 59.07 |
Standard Packaging2000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Luminous Intensity | 25.5cd | |
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 594nm | |
| Luminous Intensity | 25.5cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 15° | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | - | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 590nm |
Introduction
These AlInGaP LEDs with precision optical performance deliver superior light output, ensuring excellent readability in direct sunlight with exceptional reliability. AlInGaP LED technology provides extremely stable light output over extended periods. These precision optical performance lamps utilize aluminum indium gallium phosphide (AlInGaP) technology. These LEDs feature an undiffused T-1¾ package combined with a second-generation optical design, producing a well-defined spatial radiation pattern within a specific viewing cone angle. Manufactured with advanced optical-grade epoxy, they offer outstanding resistance to high temperature and high humidity in outdoor signage and indicator applications. A maximum LED junction temperature rating of +130°C enables operation in high-temperature environments under intense sunlight conditions. The epoxy incorporates both UVA and UVB inhibitors to mitigate the effects of prolonged exposure to direct sunlight.
Features
- Viewing angles: 15°, 23°, 30°
- High light output
- Colors: 590nm amber, 615nm red-orange, 626nm red
- Package options: with or without lead frame
- Superior moisture resistance
- 15°, 23°, and 30° lamps are non-tinted
Applications
- Traffic management
- Solar-powered signage
- Commercial outdoor advertising
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

