LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-CM3G-Y10DD product image
Images for reference only

Broadcom HLMP-CM3G-Y10DDRoHS

Manufacturer
MPN
HLMP-CM3G-Y10DD
LCSC Part #
C5650213
Packaging
Through Hole
Customer #
Key Attributes
517nm 30° 15.15cd Emerald Green 20mA 5mm round lamp head 3.1V 525nm Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom HLMP-CM3G-Y10DD
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5967$ 1.60
10+$ 1.5611$ 15.61
30+$ 1.5379$ 46.14
100+$ 1.5163$ 151.63
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole
Installation method-
Color Temperature-
Peak Wavelength517nm
Lens ColorWater Clear
Viewing Angle30°
Luminous Intensity15.15cd
Illumination ColorEmerald Green
Forward Current20mA
Operating Temperature-40℃~+85℃
Lamp Holder Type5mm round lamp head
Voltage - Forward(Vf)3.1V
Diode ConfigurationDiscrete Diode
Wavelength525nm

Introduction

AI Translation

These high-brightness blue and green LEDs utilize the most efficient and cost-effective indium gallium nitride material technology. These LED lamps feature a non-dispersive, non-diffused T-1 3/4 package with a second-generation optical design that produces a sharply defined spatial radiation pattern within a specific viewing angle cone. The lamps are constructed with advanced optical-grade epoxy, providing superior resistance to high temperature and high humidity in outdoor signage and indicator applications. The epoxy incorporates UV inhibitors to reduce the effects of prolonged exposure to direct sunlight.

Features

AI Translation
  • Viewing angles: 15°, 23°, and 30°
  • Well-defined spatial radiation pattern
  • High light output
  • Available in blue and green
  • Blue 470 nm
  • Green 525 nm
  • Excellent moisture resistance
  • Available in packages with and without support legs

Applications

AI Translation
  • Traffic signs
  • Variable message signs
  • Commercial outdoor advertising