Broadcom HDSP-521G
| Manufacturer | |
| MPN | HDSP-521G |
| LCSC Part # | C5650089 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | Green 105mW 2 Common Anode 0.56 DIP-18 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-18 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 3.5mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-18 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 3.5mcd |
Introduction
These 14.2 mm (0.56 inch) two-digit displays feature industry-standard dimensions and pinout. Devices are available in common-anode or common-cathode configurations. These gray-face displays are available in high-efficiency red, green, or yellow. The HDSP-521x and HDSP-523x series are suitable for indoor use. These components undergo factory quality assurance inspection with an Acceptable Quality Limit of 0.065% for functional and cosmetic defects.
Features
- Industry standard size
- Industry standard pinout, 15.24mm (0.6 inch) DIP pins, 2.54mm (0.1 inch) center spacing
- Color options: red, green, yellow
- Italic font: segments feature italic style
- Gray face: gray package provides optimal contrast
- ±50° viewing angle
- Design flexibility: common anode or common cathode selectable
- Binned by luminous intensity
- Green and yellow binned by color
Applications
- Suitable for indoor use
- Not recommended for industrial applications
- Not recommended for extreme temperature cycling
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2772 | $ 2.28 |
| 10+ | $ 2.2274 | $ 22.27 |
| 40+ | $ 2.1932 | $ 87.73 |
| 100+ | $ 2.1605 | $ 216.05 |
Standard Packaging20/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-18 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 3.5mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-18 | |
| Illumination Color | Green | |
| Pd - Power Dissipation | 105mW | |
| Number of Characters | 2 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 3.5mcd |
Introduction
These 14.2 mm (0.56 inch) two-digit displays feature industry-standard dimensions and pinout. Devices are available in common-anode or common-cathode configurations. These gray-face displays are available in high-efficiency red, green, or yellow. The HDSP-521x and HDSP-523x series are suitable for indoor use. These components undergo factory quality assurance inspection with an Acceptable Quality Limit of 0.065% for functional and cosmetic defects.
Features
- Industry standard size
- Industry standard pinout, 15.24mm (0.6 inch) DIP pins, 2.54mm (0.1 inch) center spacing
- Color options: red, green, yellow
- Italic font: segments feature italic style
- Gray face: gray package provides optimal contrast
- ±50° viewing angle
- Design flexibility: common anode or common cathode selectable
- Binned by luminous intensity
- Green and yellow binned by color
Applications
- Suitable for indoor use
- Not recommended for industrial applications
- Not recommended for extreme temperature cycling
C5650089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

