LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1718560002 product image
  • 1718560002 thumbnail 1
  • 1718560002 thumbnail 2
  • 1718560002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1718560002RoHS

Manufacturer
MPN
1718560002
LCSC Part #
C564997
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.54mm
Datasheetpdf iconMOLEX 1718560002
Custom CablesMOQ 1pc
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4143$ 0.41
10+$ 0.4062$ 4.06
30+$ 0.4013$ 12.04
100+$ 0.3948$ 39.48
Standard Packaging6000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Reference Series-
Voltage Rating (Max)500V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-1
Current Rating4A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs2P
Operating Temperature-
ColorBlack
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.