SEMTECH GS6081-INTE3Z
| Manufacturer | |
| MPN | GS6081-INTE3Z |
| LCSC Part # | C5648100 |
| Packaging | QFN-16(4x4) |
| Customer # | |
| Key Attributes | 3.135V~3.465V Serial QFN-16(4x4) Video Processing RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16(4x4) | |
| Voltage - Supply | 3.135V~3.465V | |
| Control Interface | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16(4x4) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.135V~3.465V | |
| Control Interface | Serial |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.6432 | $ 23.64 |
| 200+ | $ 9.4343 | $ 1886.86 |
| 500+ | $ 9.1191 | $ 4559.55 |
| 1,000+ | $ 8.963 | $ 8963.00 |
Standard Packaging2500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16(4x4) | |
| Voltage - Supply | 3.135V~3.465V | |
| Control Interface | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-16(4x4) |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.135V~3.465V | |
| Control Interface | Serial |
Report an ErrorShow similar products (0) >
C5648100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

