muRata GRM1885C1E911JA01D
| Manufacturer | |
| MPN | GRM1885C1E911JA01D |
| LCSC Part # | C5647112 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 910pF ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 910pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 910pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0776 | $ 0.08 |
| 200+ | $ 0.031 | $ 6.20 |
| 500+ | $ 0.03 | $ 15.00 |
| 1,000+ | $ 0.0294 | $ 29.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 910pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 910pF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO9BN911 | YAGEO | 0603 | 9,400 | $ 0.0094 | ||
| 0603CG911J500NT | FH | 0603 | 3,720 | $ 0.0277 | ||
| 0603N911J500CT | Walsin | 0603 | 3,350 | $ 0.0189 | ||
| C0603C911J3GAC7867 | KEMET | 0603 | 0 | $ 0.0731 | ||
| MA0603CG911J250 | Meritek | 0603 | 0 | $ 0.0228 | ||
| 0603N911J250CT | Walsin | 0603 | 0 | $ 0.014 | ||
| C0603C911J5GAC7867 | KEMET | 0603 | 0 | $ 0.0489 | ||
| C0603C911J5GACTU | KEMET | 0603 | 0 | $ 0.0674 | ||
| C0603C911J5GALTU | KEMET | 0603 | 0 | $ 0.1059 | ||
| C0603C911J5GAL7867 | KEMET | 0603 | 0 | $ 0.1331 | ||
| MA0603CG911J500 | Meritek | 0603 | 0 | $ 0.0228 | ||
| GCM1885G1H911JA16J | muRata | 0603 | 0 | $ 0.0755 | ||
| GCM1885C1H911JA16D | muRata | 0603 | 0 | $ 0.2162 | ||
| GCM1885G2A911JA16J | muRata | 0603 | 0 | $ 0.04 | ||
| GCM1885C2A911JA16J | muRata | 0603 | 0 | $ 0.0696 | ||
| GCM1885C2A911JA16D | muRata | 0603 | 0 | $ 0.0454 | ||
| GRM1885C2A911JA01D | muRata | 0603 | 0 | $ 0.1181 | ||
| C0603C911JAGAC7411 | KEMET | 0603 | 0 | $ 0.3528 |

