LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 444412004 product image
  • 444412004 thumbnail 1
  • 444412004 thumbnail 2
  • 444412004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 444412004RoHS

Manufacturer
MPN
444412004
LCSC Part #
C564646
Packaging
P=7.5mm
Customer #
Key Attributes
7.5mm 1x4P 4 1 Locking P=7.5mm Blade Type Power Connector Housings RoHS
Datasheetpdf iconMOLEX 444412004
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8117$ 0.81
10+$ 0.6754$ 6.75
30+$ 0.6056$ 18.17
100+$ 0.539$ 53.90
500+$ 0.4984$ 249.20
1,000+$ 0.4773$ 477.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerMOLEX
PackagingP=7.5mm
ColorBlack
Flame Retardant RatingUL94V-2
Pitch7.5mm
Holes Structure1x4P
With WingsWithout Fins
Number of PINs Per Row4
Number of Rows1
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.