VISHAY GA1210Y224KXBAT31G
| Manufacturer | |
| MPN | GA1210Y224KXBAT31G |
| LCSC Part # | C5645804 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 220nF X7R ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8395 | $ 0.84 |
| 200+ | $ 0.3349 | $ 66.98 |
| 500+ | $ 0.3243 | $ 162.15 |
| 1,000+ | $ 0.3183 | $ 318.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 101S41W224KV4E | Johanson Dielectrics | 1210 | 1,640 | $ 0.0497 | ||
| C1210C224K1RACAUTO | KEMET | 1210 | 100 | $ 0.2986 | ||
| CC1210KKX7R0BB224 | YAGEO | 1210 | 25 | $ 0.191 | ||
| 1210B224K101NT | FH | 1210 | 15 | $0.1131 $0.1142 | ||
| C1210X224K101T | IHHEC | 1210 | 8 | $ 0.0485 | ||
| C1210X224K1RACTU | KEMET | 1210 | 0 | $ 0.221 | ||
| 12101C224KAT2A | Kyocera AVX | 1210 | 0 | $ 0.1024 | ||
| HMF325B7224KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1149 | ||
| HMK325B7224KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1244 | ||
| HMJ325B7224KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1711 | ||
| HMK325B7224KN-T | Taiyo Yuden | 1210 | 0 | $ 0.0746 | ||
| VJ1210Y224KXBAT | VISHAY | 1210 | 0 | $ 0.3237 | ||
| VJ1210Y224KBBAT4X | VISHAY | 1210 | 0 | $ 0.4806 | ||
| GA1210Y224KXBAR31G | VISHAY | 1210 | 0 | $ 0.1281 | ||
| VJ1210Y224KXBAR | VISHAY | 1210 | 0 | $ 0.16 | ||
| GA1210Y224KBBAT31G | VISHAY | 1210 | 0 | $ 0.159 | ||
| GA1210Y224KBBAR31G | VISHAY | 1210 | 0 | $ 0.159 | ||
| FM32X224K101ECG | PSA | 1210 | 0 | $ 0.0649 | ||
| 1210B224K101CT | Walsin | 1210 | 0 | $0.0067 $0.0666 | ||
| AC1210KKX7R0BB224 | YAGEO | 1210 | 0 | $ 0.3433 |

