muRata GCM1885C1H2R7CA16J
| Manufacturer | |
| MPN | GCM1885C1H2R7CA16J |
| LCSC Part # | C5645345 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7pF 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1151 | $ 0.12 |
| 200+ | $ 0.046 | $ 9.20 |
| 500+ | $ 0.0444 | $ 22.20 |
| 1,000+ | $ 0.0437 | $ 43.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCC0603N2R7C500CT | FOJAN | 0603 | 208,300 | $ 0.0084 | ||
| 0603CG2R7C500NT | FH | 0603 | 84,700 | $ 0.01 | ||
| CC0603CRNPO9BN2R7 | YAGEO | 0603 | 38,300 | $ 0.0115 | ||
| CC0603BRNPO9BN2R7 | YAGEO | 0603 | 21,100 | $ 0.0117 | ||
| FN18N2R7C500PSG | PSA | 0603 | 4,100 | $ 0.0059 | ||
| CL10C2R7CB8NNNC | Samsung Electro-Mechanics | 0603 | 500 | $ 0.0124 | ||
| 06035A2R7CAT2A | Kyocera AVX | 0603 | 0 | $ 0.0217 | ||
| GRM1885C1H2R7BA01D | muRata | 0603 | 0 | $ 0.0234 | ||
| 0603N2R7C500CT | Walsin | 0603 | 0 | $0.0004 $0.0039 | ||
| RF18N2R7B500CT | Walsin | 0603 | 0 | $ 0.0392 |

