VISHAY GA1206A121KXABT31G
| Manufacturer | |
| MPN | GA1206A121KXABT31G |
| LCSC Part # | C5645276 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120pF ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2068 | $ 0.21 |
| 200+ | $ 0.0825 | $ 16.50 |
| 500+ | $ 0.0798 | $ 39.90 |
| 1,000+ | $ 0.0784 | $ 78.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 120pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C121K5GACTU | KEMET | 1206 | 0 | $ 0.0656 | ||
| C1206C121K5HAC7800 | KEMET | 1206 | 0 | $ 0.0178 | ||
| C1206X121K5HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| 1206Y0500121KXR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206J0500121KXT | Knowles | 1206 | 0 | $ 0.1717 | ||
| 1206J0500121KCT | Knowles | 1206 | 0 | $ 0.1804 | ||
| 1206Y0500121KCT | Knowles | 1206 | 0 | $ 0.1859 | ||
| 1206Y0500121KXT | Knowles | 1206 | 0 | $ 0.1773 | ||
| 1206Y0500121KER | Knowles | 1206 | 0 | $ 0.2248 | ||
| 1206Y0500121KDR | Knowles | 1206 | 0 | $ 0.2248 | ||
| 1206Y0500121KDT | Knowles | 1206 | 0 | $ 0.2437 | ||
| 1206Y0500121KET | Knowles | 1206 | 0 | $ 0.2437 | ||
| 1206J0500121KDT | Knowles | 1206 | 0 | $ 0.2342 | ||
| 1206J0500121KAR | Knowles | 1206 | 0 | $ 0.2447 | ||
| GA1206A121KXABR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| VJ1206A121KXAMR | VISHAY | 1206 | 0 | $ 0.059 | ||
| VJ1206A121KXAAT | VISHAY | 1206 | 0 | $ 0.059 | ||
| VJ1206A121KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0601 | ||
| VJ1206A121KXACW1BC | VISHAY | 1206 | 0 | $ 0.067 | ||
| TCC1206X7R121K500DT | CCTC | 1206 | 0 | $ 0.0117 |

