LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053071208 product image
  • 1053071208 thumbnail 1
  • 1053071208 thumbnail 2
  • 1053071208 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1053071208RoHS

Manufacturer
MPN
1053071208
LCSC Part #
C564336
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1 1x8P 8 Locking P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 1053071208
Custom CablesMOQ 1pc
In-Stock: 3,136
3,136 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3934$ 0.39
10+$ 0.3528$ 3.53
30+$ 0.3349$ 10.05
100+$ 0.3137$ 31.37
600+$ 0.2829$ 169.74
1,200+$ 0.2764$ 331.68
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-
Reference Series-
Holes Structure1x8P
Plastic MaterialGlass fiber reinforced PA4T
ColorBlack
Number of PINs Per Row8
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.