LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-20-03-G-D-300-065 product image
Images for reference only

Samtec FW-20-03-G-D-300-065RoHS

Manufacturer
MPN
FW-20-03-G-D-300-065
LCSC Part #
C5643012
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 40 Position 1.27mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec FW-20-03-G-D-300-065
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.7404$ 15.74
198+$ 6.2801$ 1243.46
506+$ 6.0717$ 3072.28
990+$ 5.9667$ 5907.03
Standard Packaging22/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins40P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.