LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power FHSMM10A1FR product image
Images for reference only

XP Power FHSMM10A1FRRoHS

Manufacturer
MPN
FHSMM10A1FR
LCSC Part #
C5640161
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconXP Power FHSMM10A1FR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.3457$ 33.35
192+$ 13.3059$ 2554.73
496+$ 12.8604$ 6378.76
992+$ 12.6407$ 12539.57
Standard Packaging16/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerXP Power
Packaging-
Leakage Current5uA
Length63.9mm
Width44mm
Height27mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating10A
Mounting TypeBase Mount

Introduction

AI Translation

The FHSM single-stage filter features a compact chassis-mount metal enclosure designed for medical applications, with leakage current as low as 5μA@250V AC. Input and output connections are made via 6.3×0.8mm quick-connect terminals. The filter should be mounted as close as possible to the power line entry point to minimize radiated interference from the power cable inside the equipment. Intended for Class I appliances, all models feature a shielded metal enclosure and include discharge resistors to safely dissipate the charge on filter capacitors when power is disconnected. The safety certification for passive filters is EN60939-2, and for EMI filters is ANSI/UL1283. They offer a wide operating temperature range of -40°C ~ +110°C, with full power operation available below +50°C.

Features

AI Translation
  • Single-stage design
  • Compact design
  • Suitable for medical applications
  • Rated current: 1A, 3A, 6A, 10A, 15A, and 20A
  • 6.3×0.8mm quick-connect terminals
  • Discharge resistor included
  • Shielded metal housing
  • Wide operating temperature range

Applications

AI Translation

Medical Applications