Hammond CT400A
| Manufacturer | |
| MPN | CT400A |
| LCSC Part # | C5635200 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | 400:5 5A Screw Terminals Current Sense Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Turns Ratio | 400:5 | |
| Rated input Current | 5A |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals |
| Type | Description | |
|---|---|---|
| Turns Ratio | 400:5 | |
| Rated input Current | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Toroidal design.
- Equipped with 24-inch insulated secondary leads terminated with crimp ring connectors. Suitable for bare (uninsulated) primary conductors in circuits up to 600V (4KV hipot tested); also suitable for higher voltages when used with appropriately insulated conductors.
- Secondary current of 5A for all units, compatible with standard AC ammeters with 5A range. All models include dual-hole mounting brackets.
- UL E227616 Vol. 1, File No. X0DW2
Applications
AI Translation
- To obtain a current measurement:
- Pass the wire carrying the current to be measured through the window of the current transformer (CT) (as the primary winding).
- Connect the CT secondary to an ammeter on the 5A range.
- For higher accuracy or higher VA burden ratings:
- Select a CT whose primary turns are a multiple of the desired primary rating and that has the required accuracy or VA burden.
- Pass the wire carrying the current to be measured through the window a number of times equal to that multiple. This "winding" method restores the ratio to the desired primary rating. Example A: To achieve 1.2% accuracy at a 100:5 ratio under a 10VA burden, use a CT400 and pass 4 primary turns through the window. Example B: To obtain a 25:5 ratio, use a CT75 with 3 primary turns for 2% accuracy, or use a CT50 with 2 primary turns for 3.2% accuracy.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 182.7717 | $ 182.77 |
| 200+ | $ 72.9272 | $ 14585.44 |
| 500+ | $ 70.4908 | $ 35245.40 |
| 1,000+ | $ 69.2868 | $ 69286.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Turns Ratio | 400:5 | |
| Rated input Current | 5A |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals |
| Type | Description | |
|---|---|---|
| Turns Ratio | 400:5 | |
| Rated input Current | 5A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Toroidal design.
- Equipped with 24-inch insulated secondary leads terminated with crimp ring connectors. Suitable for bare (uninsulated) primary conductors in circuits up to 600V (4KV hipot tested); also suitable for higher voltages when used with appropriately insulated conductors.
- Secondary current of 5A for all units, compatible with standard AC ammeters with 5A range. All models include dual-hole mounting brackets.
- UL E227616 Vol. 1, File No. X0DW2
Applications
AI Translation
- To obtain a current measurement:
- Pass the wire carrying the current to be measured through the window of the current transformer (CT) (as the primary winding).
- Connect the CT secondary to an ammeter on the 5A range.
- For higher accuracy or higher VA burden ratings:
- Select a CT whose primary turns are a multiple of the desired primary rating and that has the required accuracy or VA burden.
- Pass the wire carrying the current to be measured through the window a number of times equal to that multiple. This "winding" method restores the ratio to the desired primary rating. Example A: To achieve 1.2% accuracy at a 100:5 ratio under a 10VA burden, use a CT400 and pass 4 primary turns through the window. Example B: To obtain a 25:5 ratio, use a CT75 with 3 primary turns for 2% accuracy, or use a CT50 with 2 primary turns for 3.2% accuracy.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

