LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-H3ED2001V product image
Images for reference only

PANASONIC ERJ-H3ED2001V

Manufacturer
MPN
ERJ-H3ED2001V
LCSC Part #
C5634748
Packaging
0603
Customer #
Key Attributes
RES 2000Ω ±0.5% 0.125W 0603
Datasheetpdf iconPANASONIC ERJ-H3ED2001V
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0984$ 0.10
200+$ 0.0393$ 7.86
500+$ 0.038$ 19.00
1,000+$ 0.0373$ 37.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance2kΩ
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Features

AI Translation
  • High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
  • Maximum category temperature up to 175°C, rated category temperature 105°C
  • Pick-and-place machine compatible: tape-and-reel packaging available
  • Suitable for reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S1JTTD2001DKOA06030$ 0.0337
SG73S1JRTTD2001DKOA06030$ 0.1076
ERJ-PA3D2001VPANASONIC06030$ 0.0249
ERJUP3D2001VPANASONIC06030$ 0.0782
SR0603DR-7T2KLYAGEO06030$ 0.4729
SDR03EZPD2001ROHM06030$ 0.0389
SG73P1JTTD2001DKOA06030$ 0.0337
SG73P1JRTTD2001DKOA06030$ 0.0941
RS73G1JTTD2001DKOA06030$ 0.0569
RS73G1JRTTD2001DKOA06030$ 0.2366
ERJ-PB3D2001VPANASONIC06030$ 0.0205
RS73F1JTTD2001DKOA06030$ 0.0569
RS73F1JRTTD2001DKOA06030$ 0.2366
ERJ-P03D2001VPANASONIC06030$ 0.0645
RS73G1JTTD2001CKOA06030$ 0.096
RS73G1JRTTD2001CKOA06030$ 0.3334
SG73G1JTTD2001CKOA06030$ 0.2635
RS73F1JTTD2001CKOA06030$ 0.096