PANASONIC ERJ-H2RD3652X
| Manufacturer | |
| MPN | ERJ-H2RD3652X |
| LCSC Part # | C5634682 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 36500Ω ±0.5% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 36.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 36.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1068 | $ 0.11 |
| 200+ | $ 0.0426 | $ 8.52 |
| 500+ | $ 0.0412 | $ 20.60 |
| 1,000+ | $ 0.0405 | $ 40.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 36.5kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 36.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16SK3652DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP3652D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP3652D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D3652X | PANASONIC | 0402 | 0 | $ 0.0409 | ||
| SG73P1EWTTP3652D | KOA | 0402 | 0 | $ 0.1181 | ||
| RK73G1ETTP3652D | KOA | 0402 | 0 | $ 0.0418 | ||
| RK73G1ERTTP3652D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJ-U2RD3652X | PANASONIC | 0402 | 0 | $ 0.0245 | ||
| RS73G1ERTTP3652D | KOA | 0402 | 0 | $ 0.254 | ||
| RS73F1ERTTP3652D | KOA | 0402 | 0 | $ 0.2901 | ||
| ERJ-U02D3652X | PANASONIC | 0402 | 0 | $ 0.019 | ||
| ERJ-S02D3652X | PANASONIC | 0402 | 0 | $ 0.0723 | ||
| SG73S1ETTP3652D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP3652D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP3652D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP3652D | KOA | 0402 | 0 | $ 0.2153 | ||
| RK73G1ETTP3652C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP3652C | KOA | 0402 | 0 | $ 0.3213 | ||
| RS73F1ERTTP3652C | KOA | 0402 | 0 | $ 0.3212 |

