NCC ELXS201VSN391MP25S
| Manufacturer | |
| MPN | ELXS201VSN391MP25S |
| LCSC Part # | C5634046 |
| Packaging | Through Hole,D22xL27.5mm |
| Customer # | |
| Key Attributes | ±20% 200V 390uF Through Hole,D22xL27.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL27.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.34A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 27.5mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL27.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 390uF | |
| Ripple Current | 1.34A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 27.5mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1613 | $ 2.16 |
| 200+ | $ 0.863 | $ 172.60 |
| 400+ | $ 0.8337 | $ 333.48 |
| 1,000+ | $ 0.8198 | $ 819.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL27.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.34A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 27.5mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D22xL27.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 390uF | |
| Ripple Current | 1.34A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 27.5mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMS201VSN391MP25S | NCC | Through Hole,D22xL27.5mm | 0 | $ 2.3558 | ||
| ELXS181VSN391MP25S | NCC | Through Hole,D22xL27.5mm | 0 | $ 2.2015 | ||
| EKMS181VSN391MP25S | NCC | Through Hole,D22xL27.5mm | 0 | $ 2.1613 | ||
| MAL215922391E3 | VISHAY | Through Hole | 0 | $ 6.0937 | ||
| MAL215942391E3 | VISHAY | Through Hole,D22xL37mm | 0 | $ 6.0937 | ||
| LGX2D391MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.7164 | ||
| MAL215772391E3 | VISHAY | Through Hole | 0 | $ 5.3327 | ||
| MAL215752391E3 | VISHAY | Through Hole,D22xL32mm | 0 | $ 5.3327 | ||
| SLP391M200A5P3 | Cornell Dubilier Electronics | Through Hole,D22xL35mm | 0 | $ 1.3995 | ||
| ELXM201VSN391MP35S | NCC | Through Hole,D22xL35mm | 0 | $ 2.413 |

