LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEE-TC1E221UV product image
Images for reference only

PANASONIC EEE-TC1E221UV

Manufacturer
MPN
EEE-TC1E221UV
LCSC Part #
C5633846
Packaging
SMD,D8xL10.8mm
Customer #
Key Attributes
25V ±20% 220uF 200mΩ@100kHz SMD,D8xL10.8mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEE-TC1E221UV
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3138$ 1.31
200+$ 0.5243$ 104.86
500+$ 0.5077$ 253.85
1,000+$ 0.4986$ 498.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D8xL10.8mm
Voltage Rating25V
Tolerance±20%
Capacitance220uF
Lifetime3000hrs@125℃
Ripple Current266.5mA@120Hz
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)200mΩ@100kHz
Height - Seated (Max)10.8mm
Diameter8mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UCZ1E221MCL6GSNichiconSMD,D8xL10mm453$ 0.4601
25TGV220M8X10.5RubyconSMD,D8xL10.5mm105$ 0.2913
AFK227M25F24VT-FCornell Dubilier ElectronicsSMD,D8xL10.8mm0$ 4.2692
EEE-FK1E221VPANASONICSMD,D8xL10.8mm0$ 0.7894
EEE-FK1E221GVPANASONICSMD,D8xL10.5mm0$ 0.7699
EEE-FK1E221AVPANASONICSMD,D8xL10.5mm0$ 0.3842
EEETC1E221UPPANASONICSMD,D8xL10.2mm0$ 0.7009
EEE-FP1E221AVPANASONICSMD,D8xL10.5mm0$ 0.3609
EMLA250ARA221MHA0GNCCSMD,D8xL10mm0$ 0.1809
EMLA250ADA221MHA0GNCCSMD,D8xL10mm0$ 0.482