SAMYOUNG MVK16V680M10*10 10.0Tp
| Manufacturer | |
| MPN | MVK16V680M10*10 10.0Tp |
| LCSC Part # | C5632152 |
| Packaging | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 16V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | SMD,D10xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 460mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | SMD,D10xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Ripple Current | 460mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 255
255 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3279 | $ 1.64 |
| 50+ | $ 0.2666 | $ 13.33 |
| 150+ | $ 0.2403 | $ 36.05 |
| 500+ | $ 0.2075 | $ 103.75 |
| 2,000+ | $ 0.1929 | $ 385.80 |
| 5,000+ | $ 0.1842 | $ 921.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | SMD,D10xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 460mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | SMD,D10xL10mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Ripple Current | 460mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C5632152 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VEJ681M1CTR-1010 | Lelon | SMD,D10xL10mm | 90 | $ 0.164 | ||
| VZL681M1CTR-1010 | Lelon | SMD,D10xL10mm | 14 | $ 0.2107 | ||
| VZH681M1CTR-1010 | Lelon | SMD,D10xL10mm | 5 | $ 0.1771 | ||
| EMVE160ADA681MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.5017 | ||
| EMVA160ADA681MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.3547 | ||
| EMVY160ARA681MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.5262 | ||
| UCL1C681MNL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.494 | ||
| UWD1C681MCL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.1868 | ||
| UWG1C681MNL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.2265 | ||
| UWZ1C681MCL1GS | Nichicon | SMD,D10xL10mm | 0 | $ 0.3324 |



