Cincon Electronics Co. LTD EC2SA11N
| Manufacturer | |
| MPN | EC2SA11N |
| LCSC Part # | C5631489 |
| Packaging | SIP,19.6x7.2mm |
| Customer # | |
| Key Attributes | 5V 10.8V~13.2V SIP,19.6x7.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,19.6x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,19.6x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry Standard SIP Packages
- Efficiency up to 86%
- 1000VDC Isolation
- Low Cost
- Unregulated Outputs
- Industry Standard Pinout
- No Tantalum Capacitors inside
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.7614 | $ 19.76 |
| 196+ | $ 7.8855 | $ 1545.56 |
| 504+ | $ 7.6221 | $ 3841.54 |
| 994+ | $ 7.4919 | $ 7446.95 |
Standard Packaging14/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,19.6x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | SIP,19.6x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry Standard SIP Packages
- Efficiency up to 86%
- 1000VDC Isolation
- Low Cost
- Unregulated Outputs
- Industry Standard Pinout
- No Tantalum Capacitors inside
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

