Nidec CT-6ER100
| Manufacturer | |
| MPN | CT-6ER100 |
| LCSC Part # | C5630280 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 10Ω 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3316 | $ 1.33 |
| 200+ | $ 0.5318 | $ 106.36 |
| 400+ | $ 0.5147 | $ 205.88 |
| 1,000+ | $ 0.5054 | $ 505.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 10Ω |
Report an ErrorShow similar products (0) >
C5630280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT-6EN100 | Nidec | Through Hole | 0 | $ 1.3316 | ||
| CT-6EP100 | Nidec | Through Hole | 0 | $ 1.3316 | ||
| CT-6EH100 | Nidec | Through Hole | 0 | $ 1.3316 | ||
| RJ-6F100 | Nidec | Through Hole | 0 | $ 4.0956 | ||
| CT-6ETH100 | Nidec | Through Hole | 0 | $ 1.0929 | ||
| RJ-6P100 | Nidec | Through Hole | 0 | $ 3.6786 | ||
| RJ-6X100 | Nidec | Through Hole | 0 | $ 3.6786 | ||
| RJ-6S100 | Nidec | Through Hole | 0 | $ 3.6786 | ||
| RJ-13S100 | Nidec | Through Hole | 0 | $ 5.886 | ||
| RJ-13SR100 | Nidec | Through Hole | 0 | $ 6.1387 | ||
| 500E-0325 | NTE Electronics | Through Hole | 0 | $ 1.6199 | ||
| FT-63ETH100 | Nidec | Through Hole | 0 | $ 0.9488 | ||
| FT-63ETP100 | Nidec | Through Hole | 0 | $ 0.9488 | ||
| FT-63EH100 | Nidec | Through Hole | 0 | $ 1.1999 | ||
| FT-63EV100 | Nidec | Through Hole | 0 | $ 1.1999 | ||
| 3329H-1-100 | BOURNS | Through Hole | 0 | $ 3.9424 | ||
| 3362W-1-100 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386R-1-100 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329P-DK9-100LF | BOURNS | Through Hole | 0 | $ 2.8711 | ||
| 25RXR10LF | TT Electronics | Through Hole | 0 | $ 1.9684 |

