LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CMZ5936B BK PBFREE product image
Images for reference only

Central CMZ5936B BK PBFREE

Manufacturer
MPN
CMZ5936B BK PBFREE
LCSC Part #
C5628236
Packaging
SMA
Customer #
Key Attributes
1 Independent 28.5V~31.5V 30V SMA Single Zener Diodes RoHS
Datasheetpdf iconCentral CMZ5936B BK PBFREE
RoHS Compliance1 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5728$ 0.57
200+$ 0.2289$ 45.78
500+$ 0.2213$ 110.65
800+$ 0.2183$ 174.64
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCentral
PackagingSMA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@22.8V
Impedance(Zzt)26Ω
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)750Ω

Introduction

AI Translation

The CENTRAL SEMICONDUCTOR CMZ5913B series 1.5 Watt surface mount silicon Zener diodes are highly reliable components designed for use in all types of commercial, industrial, entertainment, computer, and automotive applications where small size is required. The SMA case occupies 30% less board space than the SMB case.

Features

AI Translation
  • Super miniature case
  • 200 Watts of TVS power
  • ±5% Tolerance
  • High reliability
  • "C" bend construction provides strain relief when mounted on pc board

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1SMA5936BT3GonsemiSMA7,020$ 0.1859
1SMA5936BT3G-MSMSKSEMISMA30$0.0468 $0.0519
SZ1SMA5936BT3GonsemiSMA69$ 1.0691
CMZ5936B TR13 PBFREECentralSMA0$ 0.2138
SMAZ5936B-E3/5AVISHAYDO-214AC(SMA)0$ 0.233
SMAZ5936B-E3/61VISHAYDO-214AC(SMA)0$ 0.233
SMAZ5936B-M3/5AVISHAYDO-214AC(SMA)0$ 0.2173
SMAZ5936B-M3/61VISHAYDO-214AC(SMA)0$ 0.298
1SMA5936Taiwan SemiconductorDO-214AC(SMA)0$ 0.1481
1SMA5936HTaiwan SemiconductorDO-214AC(SMA)0$ 0.1481
1SMA5936-AU_R2_000A1PANJITSMA(DO-214AC)0$ 0.1479
1SMA5936_R1_00001PANJITSMA(DO-214AC)0$ 0.0645
1PGSMA4751 R3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.4182
1PGSMA4751HR3GTaiwan SemiconductorDO-214AC(SMA)0$ 0.4455
1PGSMA4751HTaiwan SemiconductorDO-214AC(SMA)0$ 0.1981
1PGSMA4751Taiwan SemiconductorDO-214AC(SMA)0$ 0.2161