TE Connectivity DTS24F15-19PC-6149
| Manufacturer | |
| MPN | DTS24F15-19PC-6149 |
| LCSC Part # | C5624979 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 132.655 | $ 132.66 |
| 200+ | $ 52.9303 | $ 10586.06 |
| 500+ | $ 51.1621 | $ 25581.05 |
| 1,000+ | $ 50.2875 | $ 50287.50 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

