Samtec CLP-110-02-G-D
| Manufacturer | |
| MPN | CLP-110-02-G-D |
| LCSC Part # | C5620726 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 20POS 1.27mm DUAL ROW SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3.3A | |
| Number of Pins | 20P | |
| Insulation Height | 2.29mm | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3.3A | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.29mm | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.828 | $ 4.83 |
| 10+ | $ 4.1603 | $ 41.60 |
| 44+ | $ 3.7636 | $ 165.60 |
| 88+ | $ 3.3621 | $ 295.86 |
| 484+ | $ 3.1772 | $ 1537.76 |
| 1,012+ | $ 3.0928 | $ 3129.91 |
Standard Packaging44/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3.3A | |
| Number of Pins | 20P | |
| Insulation Height | 2.29mm | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 3.3A | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.29mm | |
| Holes Structure | 2x10P | |
| Holes Direction | Top | |
| Pitch | 1.27mm | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1.27mm |
Report an ErrorShow similar products (0) >
C5620726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



