XKB Connection TS-1103S-C-J
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TS-1103S-C-J |
| LCSC Part # | C561245 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 12mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Height | 8.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 12mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Height | 8.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,435
1,435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1183$ 0.1065 | $ 0.53 |
| 50+ | $ 0.0943$ 0.0849 | $ 4.25 |
| 150+ | $ 0.0823$ 0.0741 | $ 11.12 |
| 400+ | $ 0.0734$ 0.0661 | $ 26.44 |
| 2,400+ | $ 0.0662$ 0.0596 | $ 143.04 |
| 4,800+ | $ 0.0626$ 0.0564 | $ 270.72 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 12mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Height | 8.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 12mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 12mm | |
| Height | 8.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C561245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-1103S-C-I | XKB Connection | SMD-4P,12x12mm | 4,545 | $0.1014 $0.1126 | ||
| TS-1103S-C-K | XKB Connection | SMD-4P,12x12mm | 800 | $0.1197 $0.1329 | ||
| TS-FS1212T-C-J | XKB Connection | SMD-4P,12x12mm | 305 | $ 0.2333 | ||
| TS-FS1212T-C-I | XKB Connection | SMD-4P,12x12mm | 450 | $0.2065 $0.2294 | ||
| TS-FS1212T-C-K | XKB Connection | SMD-4P,12x12mm | 95 | $0.1993 $0.2214 |



