LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yunxing SPT1AM681E12OR product image
  • SPT1AM681E12OR thumbnail 1
  • SPT1AM681E12OR thumbnail 2
  • SPT1AM681E12OR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yunxing SPT1AM681E12ORRoHS

Manufacturer
YunxingAsian Brands
MPN
SPT1AM681E12OR
LCSC Part #
C561214
Packaging
Through Hole,D6.3xL12mm
Customer #
Key Attributes
CAP ALUM POLY 680uF ±20% 10V TH
Datasheetpdf iconYunxing SPT1AM681E12OR
In-Stock: 5,825
5,825 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1227$ 0.61
50+$ 0.0984$ 4.92
150+$ 0.0863$ 12.95
1,000+$ 0.079$ 79.00
2,000+$ 0.0717$ 143.40
5,000+$ 0.068$ 340.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerYunxing
PackagingThrough Hole,D6.3xL12mm
Lifetime2000hrs@105℃
Capacitance680uF
Height - Seated (Max)12mm
Voltage Rating10V
Operating Temperature-55℃~+105℃
Diameter6.3mm
Ripple Current-
Equivalent Series Resistance(ESR)-
Pin Spacing2.5mm
Tolerance±20%