TI ADC121S101CIMFX/NOPB
| Manufacturer | |
| MPN | ADC121S101CIMFX/NOPB |
| LCSC Part # | C560968 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-Channel, 0.5 to 1-Msps, 12-Bit Analog-to-Digital Converter |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 10MHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 72.5dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 10MHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 72.5dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
Introduction
The ADC121S101 is a low-power, single-channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC121S101 is fully specified over a sample rate range of 500 ksps to 1 Msps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE, and many common DSP serial interfaces. The ADC121S101 operates with a single supply with a range from 2.7 V to 5.25 V. Normal power consumption using a 3V or 5V supply is 2 mW and 10 mW, respectively. The power-down feature reduces the power consumption to as low as 2.6 μW using a 5-V supply. The ADC121S101 is packaged in 6-pin WSON and SOT-23 packages. Operation over the temperature range of -40°C to 125°C is specified.
Features
- Specified Over a Range of Sample Rates
- 6-Pin WSON and SOT-23 Packages
- Variable Power Management
- Single Power Supply With 2.7 V to 5.25 V Range
- SPI™, QSPI™, MICROWIRE, and DSP Compatible
- AEC-Q100 Grade 1 Qualified
- DNL: +0.5/-0.3 LSB (Typical)
- INL: ±0.40 LSB (Typical)
- Power Consumption:
- 3-V Supply: 2 mW (Typical)
- 5-V Supply: 10 mW (Typical)
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5727 | $ 2.57 |
| 10+ | $ 2.1834 | $ 21.83 |
| 30+ | $ 1.9401 | $ 58.20 |
| 100+ | $ 1.6903 | $ 169.03 |
| 500+ | $ 1.5783 | $ 789.15 |
| 1,000+ | $ 1.5281 | $ 1528.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 10MHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI | |
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 72.5dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 10MHz~20MHz | |
| Features | Synchronous triggering | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 500nA | |
| Resolution(Bits) | 500kHz;12 | |
| S/N Ratio | 72.5dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.4LSB |
Introduction
The ADC121S101 is a low-power, single-channel CMOS 12-bit analog-to-digital converter with a highspeed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC121S101 is fully specified over a sample rate range of 500 ksps to 1 Msps. The converter is based upon a successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary, and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE, and many common DSP serial interfaces. The ADC121S101 operates with a single supply with a range from 2.7 V to 5.25 V. Normal power consumption using a 3V or 5V supply is 2 mW and 10 mW, respectively. The power-down feature reduces the power consumption to as low as 2.6 μW using a 5-V supply. The ADC121S101 is packaged in 6-pin WSON and SOT-23 packages. Operation over the temperature range of -40°C to 125°C is specified.
Features
- Specified Over a Range of Sample Rates
- 6-Pin WSON and SOT-23 Packages
- Variable Power Management
- Single Power Supply With 2.7 V to 5.25 V Range
- SPI™, QSPI™, MICROWIRE, and DSP Compatible
- AEC-Q100 Grade 1 Qualified
- DNL: +0.5/-0.3 LSB (Typical)
- INL: ±0.40 LSB (Typical)
- Power Consumption:
- 3-V Supply: 2 mW (Typical)
- 5-V Supply: 10 mW (Typical)
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
- Automotive
C560968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADC121S101QIMF/NOPB | TI | SOT-23-6 | 5 | $ 2.9437 | ||
| ADCS7476AIMFE/NOPB | TI | SOT-23-6 | 638 | $ 2.202 | ||
| ADC121S101CIMF/NOPB | TI | SOT-23-6 | 487 | $ 3.2859 | ||
| ADC121S101QIMFX/NOPB | TI | SOT-23-6 | 639 | $ 3.8278 | ||
| XC121S101 | SiChange | SOT-23-6 | 3,468 | $1.1718 $1.2334 | ||
| XC121S101E | SiChange | SOT-23-6 | 1,000 | $1.2826 $1.3501 | ||
| ADCS7476AIMFX/NOPB | TI | SOT-23-6 | 2,763 | $ 1.5403 | ||
| ADCS7476AIMF/NOPB | TI | SOT-23-6 | 301 | $ 2.7537 | ||
| RS1461XH | RUNIC | SOT-23-6 | 907 | $ 2.1936 | ||
| ADCS7477AIMFE/NOPB | TI | SOT-23-6 | 0 | $ 5.5381 |



