VISHAY BZX84B3V6-G3-08
| Manufacturer | |
| MPN | BZX84B3V6-G3-08 |
| LCSC Part # | C5605591 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Independent 3.53V~3.67V 3.6V SOT-23-3 Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.53V~3.67V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.53V~3.67V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, designated by "C" in the ordering code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available (specific part number required)
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3 denotes Green, commercial grade
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0787 | $ 0.08 |
| 200+ | $ 0.0314 | $ 6.28 |
| 500+ | $ 0.0304 | $ 15.20 |
| 1,000+ | $ 0.0299 | $ 29.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.53V~3.67V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Zener Voltage(Range) | 3.53V~3.67V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, designated by "C" in the ordering code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available (specific part number required)
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3 denotes Green, commercial grade
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84B3V6Q-7-F | DIODES | SOT-23 | 2,930 | $ 0.0607 | ||
| BZX84B3V6-7-F | DIODES | SOT-23 | 160 | $ 0.0533 | ||
| BZX84-B3V6-QR | Nexperia | SOT-23(TO-236AB) | 3,000 | $ 0.044 | ||
| BZX84-B3V6,215 | Nexperia | SOT-23(TO-236AB) | 270 | $ 0.0644 | ||
| BZX84C3V6LT1G-TP | TECH PUBLIC | SOT-23 | 4,250 | $0.0177 $0.0186 | ||
| BZX84C3V6 | JSCJ | SOT-23 | 1,680 | $ 0.0266 | ||
| LBZX84C3V6LT1G | LRC | SOT-23 | 350 | $ 0.0249 | ||
| BZX84B3V6-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84B3V6-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84B3V6-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0787 | ||
| BZX84B3V6-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0625 | ||
| BZX84B3V6-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0639 | ||
| BZX84B3V6-TP | MCC | SOT-23 | 0 | $ 0.0469 | ||
| BZX84B3V6 | MDD(Microdiode Semiconductor) | SOT-23 | 0 | $ 0.0329 | ||
| BZX84C3V6-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C3V6-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0682 | ||
| BZX84C3V6-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0676 | ||
| BZX84C3V6-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0779 | ||
| BZX84C3V6-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0619 | ||
| BZX84C3V6 | BLUE ROCKET | SOT-23 | 0 | $ 0.0218 |

