Taiwan Semiconductor BZT55B68 L0G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BZT55B68 L0G |
| LCSC Part # | C5605337 |
| Packaging | DO-213AC(MiniMELF) |
| Customer # | |
| Key Attributes | 1 Independent 66.64V~69.36V 68V DO-213AC(MiniMELF) Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@51V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@51V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide Zener voltage range selection: 2.4V to 75V
- Zener voltage (VZ) tolerance option of ±2%
- Hermetically sealed glass package
- RoHS compliant
Applications
AI Translation
- Low-voltage regulators or voltage references
- Adapters
- Lighting applications
- On-board DC/DC converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0696 | $ 0.07 |
| 200+ | $ 0.0278 | $ 5.56 |
| 500+ | $ 0.0269 | $ 13.45 |
| 1,000+ | $ 0.0264 | $ 26.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@51V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-213AC(MiniMELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@51V | |
| Impedance(Zzt) | 160Ω | |
| Zener Voltage(Range) | 66.64V~69.36V | |
| Zener Voltage(Nom) | 68V | |
| Impedance(Zzk) | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide Zener voltage range selection: 2.4V to 75V
- Zener voltage (VZ) tolerance option of ±2%
- Hermetically sealed glass package
- RoHS compliant
Applications
AI Translation
- Low-voltage regulators or voltage references
- Adapters
- Lighting applications
- On-board DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZV55B68 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.071 | ||
| BZT55C68 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0647 | ||
| BZV55C68 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0598 | ||
| BZT55B62 L0G | Taiwan Semiconductor | DO-213AC(MiniMELF) | 0 | $ 0.0696 |

