ROHM BU2JUA3WNVX-TL
| Manufacturer | |
| MPN | BU2JUA3WNVX-TL |
| LCSC Part # | C5604585 |
| Packaging | DFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | 2.85V Positive Fixed DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
BUxxUA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm × 1.00mm × 0.60mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
Features
- High accuracy detection low current consumption
- Compatible with small ceramic capacitor (Cin = Co = 1.0uF)
- With built-in output discharge circuit
- High ripple rejection
- ON/OFF control of output voltage
- With built-in over current protection circuit and thermal shutdown circuit
- Low dropout voltage
Applications
- Battery-powered portable equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3075 | $ 0.31 |
| 200+ | $ 0.1227 | $ 24.54 |
| 500+ | $ 0.1186 | $ 59.30 |
| 1,000+ | $ 0.1166 | $ 116.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
BUxxUA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm × 1.00mm × 0.60mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.
Features
- High accuracy detection low current consumption
- Compatible with small ceramic capacitor (Cin = Co = 1.0uF)
- With built-in output discharge circuit
- High ripple rejection
- ON/OFF control of output voltage
- With built-in over current protection circuit and thermal shutdown circuit
- Low dropout voltage
Applications
- Battery-powered portable equipment
C5604585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCP114AMX285TCG | onsemi | UDFN-4-EP(1x1) | 10 | $ 0.2003 | ||
| AW37030D285DNR | AWINIC(Shanghai Awinic Tech) | DFN1x1-4L | 630 | $ 0.0455 | ||
| TLV733285PDQNR | TI | X2-SON-4-EP(1x1) | 1,000 | $ 0.0767 | ||
| TLV743285PDQNR | TI | X2SON-4-EP(1x1) | 795 | $ 0.0621 | ||
| TPS7A20285PDQNR | TI | X2-SON-4(1x1) | 760 | $ 0.229 | ||
| RP114K281B5-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.9926 | ||
| RP114K281D5-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.2873 | ||
| NCP717BMX285TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.0871 | ||
| SGM2036-2.85YUDH4G/TR | SGMICRO | UTDFN-4L(1x1) | 0 | $ 0.2116 | ||
| AP7343-285FS4-7B | DIODES | X2-DFN1010-4 | 0 | $ 0.3336 | ||
| AP7341-285FS4-7 | DIODES | X2-DFN1010-4 | 0 | $ 0.3204 | ||
| AP7341D-285FS4-7 | DIODES | X2-DFN1010-4 | 0 | $ 0.3204 | ||
| BU2JTH5WNVX-TL | ROHM | DFN-4-EP(1x1) | 0 | $ 0.4375 | ||
| NCP167AMX285TBG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.3695 | ||
| TLV733285PDQNT | TI | X2-SON-4-EP(1x1) | 0 | $ 0.8974 | ||
| TCR3RM285A,LF(SE | TOSHIBA | DFNC-4(1x1) | 0 | $ 0.2753 | ||
| NCP161AMX285TBG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.0699 | ||
| NCP161BMX285TBG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.0699 | ||
| TCR3DM285,LF(SE | TOSHIBA | DFN-4(1x1) | 0 | $ 0.1951 |

