LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan C0603C-4N30J1T1 product image
Images for reference only

API Delevan C0603C-4N30J1T1RoHS

Manufacturer
MPN
C0603C-4N30J1T1
LCSC Part #
C5604440
Packaging
0603
Customer #
Key Attributes
FIXED IND 4.3nH 885mA 90mΩ 0603
Datasheetpdf iconAPI Delevan C0603C-4N30J1T1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8888$ 3.89
200+$ 1.5524$ 310.48
400+$ 1.5$ 600.00
1,000+$ 1.4746$ 1474.60
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
Packaging0603
Current Rating885mA
Inductance4.3nH
Tolerance±5%
DC Resistance(DCR)90mΩ