LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-G-3.5-2P product image
  • XY2500F-G-3.5-2P thumbnail 1
  • XY2500F-G-3.5-2P thumbnail 2
  • XY2500F-G-3.5-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-G-3.5-2PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-G-3.5-2P
LCSC Part #
C560212
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 3.5mm
Datasheetpdf iconXINLAIYA XY2500F-G-3.5-2P
Custom CablesMOQ 1pc
In-Stock: 9,650
9,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1834$ 0.92
50+$ 0.1424$ 7.12
150+$ 0.1248$ 18.72
400+$ 0.1028$ 41.12
2,400+$ 0.0931$ 223.44
4,800+$ 0.0872$ 418.56
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=3.5mm
Wire Gauge - mm21.5
Current Rating8A
Wire Gauge - AWG16~28
Number of Positions or Pins1x2P
Number of Pins2P
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row2
Mounting Type-
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.