CITIZEN CLU7A3-1201E1-353H7X5
| Producent | |
| Nr części prod. | CLU7A3-1201E1-353H7X5 |
| Nr LCSC | C5599274 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 725lm 3500K 97 36.5V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 725lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 97 | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 725lm |
| Typ | Opis | |
|---|---|---|
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 97 | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Warm White |
Opis
Through improved packaging technology, High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, and improves luminous efficacy by 7% compared to the previous version. The product is available in a wide range of models by expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations. Leveraging these features, the product can be applied to a broader range of applications, including ultra-narrow angle micro spotlights with FWHM of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaires also offer excellent design aesthetics.
Funkcje
- Mechanical dimensions: 13.5×13.5×1.4 (mm)
- Package structure: Chip-on-board aluminum substrate
- Reference components: M3 screw, connector
- Color Rendering Index (Ra): typical value 97
- Nominal color temperature: 2700K, 3000K, 3500K, 4000K
- Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
- Thermal resistance: 3.4℃/W
- Maximum drive current: 300mA
- RoHS compliant
- Optimized chip layout for improved optical performance
- Wide luminous flux range and high efficiency
- Improved lumen density vs. previous generation
- UL recognized component (E358566)
Zastosowania
Ultra-narrow angle mini spotlight, track light, downlight, wall washer, floodlight
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 5.8554 | $ 5.86 |
| 216+ | $ 2.3365 | $ 504.68 |
| 486+ | $ 2.2587 | $ 1097.73 |
| 1,026+ | $ 2.2206 | $ 2278.34 |
Standardowa Obudowa54/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 725lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 97 | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 725lm |
| Typ | Opis | |
|---|---|---|
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 97 | |
| Voltage - Forward(Vf) | 36.5V | |
| Illumination Color | Warm White |
Opis
Through improved packaging technology, High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, and improves luminous efficacy by 7% compared to the previous version. The product is available in a wide range of models by expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations. Leveraging these features, the product can be applied to a broader range of applications, including ultra-narrow angle micro spotlights with FWHM of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaires also offer excellent design aesthetics.
Funkcje
- Mechanical dimensions: 13.5×13.5×1.4 (mm)
- Package structure: Chip-on-board aluminum substrate
- Reference components: M3 screw, connector
- Color Rendering Index (Ra): typical value 97
- Nominal color temperature: 2700K, 3000K, 3500K, 4000K
- Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
- Thermal resistance: 3.4℃/W
- Maximum drive current: 300mA
- RoHS compliant
- Optimized chip layout for improved optical performance
- Wide luminous flux range and high efficiency
- Improved lumen density vs. previous generation
- UL recognized component (E358566)
Zastosowania
Ultra-narrow angle mini spotlight, track light, downlight, wall washer, floodlight
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

