EVERLIGHT PT26-51B/TR8
| Manufacturer | |
| Mfr. Part # | PT26-51B/TR8 |
| LCSC Part # | C55976 |
| Package | SMD,3x2.6mm |
| Customer # | |
| Key Attributes | 1.6mm Round Subminiature Side Looking Phototransiator |
| Description | 20mA 30V 940nm 100nA SMD,3x2.6mm Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Package | SMD,3x2.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
42,500
42,500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0735 | $ 0.74 |
100+ | $ 0.0588 | $ 5.88 |
300+ | $ 0.0514 | $ 15.42 |
2,000+ | $ 0.0459 | $ 91.80 |
4,000+ | $ 0.0415 | $ 166.00 |
10,000+ | $ 0.0393 | $ 393.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$