LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLE-159-01-G-DV-A product image
Images for reference only

Samtec CLE-159-01-G-DV-ARoHS

Manufacturer
MPN
CLE-159-01-G-DV-A
LCSC Part #
C5597362
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
-55℃~+125℃ Surface Mount,Vertical 2.7A 118P 3.3mm 0.8mm 2 1.2mm SMD,P=0.8mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconSamtec CLE-159-01-G-DV-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.7731$ 57.77
204+$ 23.0518$ 4702.57
504+$ 22.2819$ 11230.08
996+$ 21.9017$ 21814.09
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=0.8mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating2.7A
Number of Positions118P
Insulation Height3.3mm
Pitch0.8mm
Number of Rows2
Contact PlatingGold
Row Spacing1.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.