LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLE-130-01-G-DV-P product image
  • CLE-130-01-G-DV-P thumbnail 1
  • CLE-130-01-G-DV-P thumbnail 2
  • CLE-130-01-G-DV-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec CLE-130-01-G-DV-P

Manufacturer
MPN
CLE-130-01-G-DV-P
LCSC Part #
C5597181
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN SOCKET 60POS 0.8mm DUAL ROW SMD
Datasheetpdf iconSamtec CLE-130-01-G-DV-P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0787$ 12.08
10+$ 11.7031$ 117.03
Standard Packaging23/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=0.8mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Positions60P
Current Rating2.7A
Insulation Height3.3mm
Holes DirectionTop
Pitch0.8mm
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Row Spacing1.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.