LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CHB300W-48S12N product image
Images for reference only

Cincon Electronics Co. LTD CHB300W-48S12N

Manufacturer
MPN
CHB300W-48S12N
LCSC Part #
C5596468
Packaging
-
Customer #
Key Attributes
12V 18V~75V DC DC Converters RoHS
Datasheetpdf iconCincon Electronics Co. LTD CHB300W-48S12N
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 416.3114$ 416.31
204+$ 166.1115$ 33886.75
504+$ 160.561$ 80922.74
996+$ 157.8183$ 157187.03
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Number of Outputs1
Iout25A
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Over-temperature protection;Overvoltage protection;Over Current Protection;Short Circuit Protection
Conversion Efficiency92%
Voltage - Supply18V~75V
Output Power300W

Features

AI Translation
  • 300W Isolated Output
  • Efficiency to 92%
  • Fixed Switching Frequency
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Remote On/Off
  • Industry Standard Half-Brick Package
  • Fully Isolated 1500VDC
  • IEC/EN/UL 62368-1 Approval