LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX933ESA+T product image
Images for reference only

MAXIM MAX933ESA+TRoHS

Manufacturer
MPN
MAX933ESA+T
LCSC Part #
C559543
Packaging
SO-8
Customer #
Key Attributes
2 3.1uA 10mV SO-8 Comparators RoHS
Datasheetpdf iconMAXIM MAX933ESA+T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8789$ 2.88
200+$ 1.1144$ 222.88
500+$ 1.0758$ 537.90
1,000+$ 1.0556$ 1055.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerMAXIM
PackagingSO-8
Features-
Ib - Input Bias Current5nA
Output Type-
Propagation Delay(tpd)12us
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)50mV
Quiescent Current(Iq)3.1uA
Vos - Input Offset Voltage10mV
Output ModeCMOS;TTL
Operating Temperature-40℃~+85℃

Features

AI Translation
  • Lowest power consumption
  • Supply current less than 4μA (MAX931)
  • Internal 1.182V ±2% voltage reference
  • Programmable hysteresis
  • TTL/CMOS output, sink and source capable
  • Suitable for 3V or 5V single-supply applications
  • Single +2.5V to +11V supply (or ±1.25V to ±5V dual supply) operation
  • Input voltage range per comparator from negative supply rail to within 1.3V of positive supply
  • Unique output stage capable of continuously sourcing up to 40mA
  • Eliminates supply glitches common when comparator changes logic state, minimizing parasitic feedback
  • Single MAX931 and dual MAX932/MAX933 provide a unique and simple method to add hysteresis without feedback or complex equations
  • Maximum quiescent current 4μA over extended temperature range (MAX931)
  • Input voltage range includes negative supply
  • Adjustable hysteresis
  • TTL/CMOS compatible outputs
  • 12μs propagation delay (10mV overdrive)
  • No switching crowbar current
  • 40mA continuous source current
  • Space-saving μMAX package

Applications

AI Translation
  • Battery-powered systems
  • Threshold detectors
  • Window comparators
  • Oscillator circuits
  • Alarm circuits