ROHM MCR03PZPZFX1000
| Manufacturer | |
| MPN | MCR03PZPZFX1000 |
| LCSC Part # | C559368 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.003 | $ 0.15 |
| 1,500+ | $ 0.0029 | $ 4.35 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C559368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0603FA1000G | LIZ | 0603 | 195,850 | $ 0.0097 | ||
| RS-03K1000FT | FH | 0603 | 60,900 | $ 0.0057 | ||
| CR0603-FX-1000ELF | BOURNS | 0603 | 6,700 | $ 0.0102 | ||
| CRS0603AFX-1000ELF | BOURNS | 0603 | 195 | $ 0.0757 | ||
| SFR03EZPF1000 | ROHM | 0603 | 160 | $ 0.0553 | ||
| FRC0603F1000TS | FOJAN | 0603 | 5,852,000 | $ 0.0021 | ||
| CRCW0603100RFKEA | VISHAY | 0603 | 137,700 | $ 0.0049 | ||
| WR06X1000FTL | Walsin | 0603 | 5,400 | $ 0.0019 | ||
| ERJ3EKF1000V | PANASONIC | 0603 | 4,600 | $ 0.006 | ||
| CRGH0603F100R | TE Connectivity | 0603 | 0 | $ 0.0649 | ||
| ACD03K1000FT | FH | 0603 | 0 | $ 0.0027 | ||
| HRC0603F1000ENTN | HWA CHN | 0603 | 0 | $ 0.0012 | ||
| AECR0603F100RK9 | RESI | 0603 | 0 | $ 0.007 | ||
| RMS06FT1000 | TA-I Tech | 0603 | 0 | $ 0.0022 | ||
| RMC06031001%N | TyoHM | 0603 | 0 | $ 0.0031 | ||
| CRGP0603F100R | TE Connectivity | 0603 | 0 | $ 0.1544 | ||
| RTT031000FTP | RALEC | 0603 | 0 | $ 0.0018 | ||
| 0603WAF1000T5E | UNI-ROYAL | 0603 | 0 | $ 0.0202 | ||
| RC0603FR-07100RL | YAGEO | 0603 | 0 | $ 0.007 | ||
| AC0603FR-07100RL | YAGEO | 0603 | 0 | $ 0.0038 |
