ROHM BD9G401EFJ-ME2
| Manufacturer | |
| MPN | BD9G401EFJ-ME2 |
| LCSC Part # | C559357 |
| Packaging | HTSOP-8-EP |
| Customer # | |
| Key Attributes | 4.5V to 42V Input Voltage Range 3.5A Output Current Integrated FET Buck Converter |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 250kHz~500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~42V | |
| Output Current | 3.5A | |
| Quiescent Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 250kHz~500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~42V | |
| Output Current | 3.5A | |
| Quiescent Current | 1.2mA |
Introduction
BD9G401EFJ is a buck converter with built-in high side MOSFET. It has an input voltage range of 4.5V to 42V. Current mode architecture provides fast transient response and a simple phase compensation setup. The IC is mainly used as a secondary side power supply: for example, a step-down output of 3.3V/5V can be produced from voltage power supply such as 12V or 24V. In addition, it has a synchronization function with an external CLK that provides noise management.
Features
- AEC-Q100 Qualified
- Integrated Nch MOSFET
- Synchronizes to external clock 250kHz to 500kHz
- ON/OFF Control through EN Terminal (Standby current of 0μA)
- Small package(HTSOP-J8ES)
- LowDrop Out operation
Applications
- Consumer devices in general that has 12V / 24V lines
- Automotive applications (Audio system, Navigation system, etc)
- Industrial distributed-power applications
- Entertainment equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.724 | $ 0.72 |
| 10+ | $ 0.5917 | $ 5.92 |
| 30+ | $ 0.5263 | $ 15.79 |
| 100+ | $ 0.4609 | $ 46.09 |
| 500+ | $ 0.3857 | $ 192.85 |
| 1,000+ | $ 0.3645 | $ 364.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 250kHz~500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~42V | |
| Output Current | 3.5A | |
| Quiescent Current | 1.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-8-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 250kHz~500kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~42V | |
| Output Current | 3.5A | |
| Quiescent Current | 1.2mA |
Introduction
BD9G401EFJ is a buck converter with built-in high side MOSFET. It has an input voltage range of 4.5V to 42V. Current mode architecture provides fast transient response and a simple phase compensation setup. The IC is mainly used as a secondary side power supply: for example, a step-down output of 3.3V/5V can be produced from voltage power supply such as 12V or 24V. In addition, it has a synchronization function with an external CLK that provides noise management.
Features
- AEC-Q100 Qualified
- Integrated Nch MOSFET
- Synchronizes to external clock 250kHz to 500kHz
- ON/OFF Control through EN Terminal (Standby current of 0μA)
- Small package(HTSOP-J8ES)
- LowDrop Out operation
Applications
- Consumer devices in general that has 12V / 24V lines
- Automotive applications (Audio system, Navigation system, etc)
- Industrial distributed-power applications
- Entertainment equipment
C559357 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS54340BQDDARQ1 | TI | SO-8-EP | 1,320 | $ 1.8152 | ||
| TPS54340DDAR | TI | SOIC-8-EP | 845 | $ 1.095 | ||
| TPS54340DDA | TI | SOP-8-EP | 511 | $ 1.554 | ||
| TPS54340BDDA | TI | SOIC-8-EP | 50 | $ 1.4151 | ||
| TPS54540DDAR | TI | SOIC-8-EP | 14,881 | $ 1.5067 | ||
| TPS54540QDDARQ1 | TI | SO-8-PowerPad | 37 | $ 10.1633 | ||
| TPS54340QDDARQ1 | TI | SOIC-8-EP | 1 | $ 32.7955 | ||
| SCT2452CSTER | SCT | ESOP-8 | 2,037 | $ 1.9317 | ||
| SCT2433STER | SCT | ESOP-8 | 5,321 | $ 1.3194 | ||
| SCT2432QSTER | SCT | ESOP-8 | 2,132 | $ 3.5225 | ||
| SCT2432STER | SCT | ESOP-8 | 2,116 | $ 1.3173 | ||
| AP64502QSP-13 | DIODES | SO-8-EP | 54 | $ 3.4109 | ||
| TPS54540DDA | TI | SO-8-EP | 0 | $ 3.8543 | ||
| TPS54540QDDAQ1 | TI | SO-8-PowerPad | 0 | $ 7.8497 | ||
| AP64350QSP-13 | DIODES | SO-8-EP | 0 | $ 1.1163 | ||
| AP64352QSP-13 | DIODES | SO-8-EP | 0 | $ 1.3086 | ||
| SCT2430STER | SCT | ESOP-8 | 0 | $ 1.2279 | ||
| SCT2433DSTER | SCT | ESOP-8L | 0 | $ 3.766 | ||
| AP64501QSP-13 | DIODES | SO-8-EP | 0 | $ 2.5619 | ||
| RT6345GSP | RICHTEK | SOP-8-EP | 0 | $ 2.187 |
