TDK B25647A1887K003
| Manufacturer | |
| MPN | B25647A1887K003 |
| LCSC Part # | C5592298 |
| Packaging | - |
| Customer # | |
| Key Attributes | 880uF 1.35kV -40℃~+75℃ ±10% Film Capacitors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 880uF | |
| Voltage Rating | 1.35kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 880uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.35kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 331.3432 | $ 331.34 |
| 200+ | $ 132.2093 | $ 26441.86 |
| 500+ | $ 127.7911 | $ 63895.55 |
| 1,000+ | $ 125.6073 | $ 125607.30 |
Standard Packaging4/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 880uF | |
| Voltage Rating | 1.35kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 880uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.35kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

