ABRACON AWCCA-50N50H50-C01-B
| Manufacturer | |
| MPN | AWCCA-50N50H50-C01-B |
| LCSC Part # | C5591247 |
| Packaging | - |
| Customer # | |
| Key Attributes | TX and RX 1 Coil,1 LYR 24uH 72mΩ |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver | |
| Inductance | 24uH | |
| DC Resistance(DCR) | 72mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver | |
| Inductance | 24uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 72mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1955 | $ 15.20 |
| 200+ | $ 6.0628 | $ 1212.56 |
| 496+ | $ 5.8612 | $ 2907.16 |
| 1,000+ | $ 5.7612 | $ 5761.20 |
Standard Packaging8/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver | |
| Inductance | 24uH | |
| DC Resistance(DCR) | 72mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Function | Transmitter and Receiver | |
| Inductance | 24uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 72mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

