LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402FRE073K16L product image
Images for reference only

YAGEO AT0402FRE073K16LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AT0402FRE073K16L
LCSC Part #
C5590635
Packaging
0402
Customer #
Key Attributes
RES 3.16kΩ ±1% 1/16W 0402
Datasheetpdf iconYAGEO AT0402FRE073K16L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0403$ 0.04
200+$ 0.0161$ 3.22
500+$ 0.0156$ 7.80
1,000+$ 0.0153$ 15.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance3.16kΩ
Power(Watts)62.5mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402DRE073K16LYAGEO04022,550$0.0012 $0.0118
RT0402BRE073K16LYAGEO04022,920$ 0.0252
RT0402FRE073K16LYAGEO04020$ 0.0116
RT0402FRE133K16LYAGEO04020$ 0.0196
RT0402FRD073K16LYAGEO04020$ 0.0171
AT0402DRE073K16LYAGEO04020$ 0.0354
RT0402CRE073K16LYAGEO04020$ 0.0459
AT0402DRD073K16LYAGEO04020$ 0.0354
RT0402DRD073K16LYAGEO04020$ 0.0125
RT0402CRD073K16LYAGEO04020$ 0.0366