YAGEO AR1206FR-0751KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AR1206FR-0751KL |
| LCSC Part # | C5589852 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 51kΩ ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 51kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 51kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification describes AR0402 to AR1206 chip resistors manufactured using thick-film technology with nickel/gold terminations.
Features
AI Translation
- RoHS compliant
- Lead-free termination products meet RoHS requirements
- Lead glass contained in electrodes, resistive elements, and glass is exempt from RoHS restrictions
- Reduced environmentally hazardous waste
- High component and device reliability
- PCB space saving
- No prohibited materials used in products/production processes
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Power supplies in compact devices
- Digital multimeters
- Telecommunications
- Computers
- Industrial
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2814 | $ 0.28 |
| 200+ | $ 0.1123 | $ 22.46 |
| 500+ | $ 0.1086 | $ 54.30 |
| 1,000+ | $ 0.1067 | $ 106.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 51kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 51kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification describes AR0402 to AR1206 chip resistors manufactured using thick-film technology with nickel/gold terminations.
Features
AI Translation
- RoHS compliant
- Lead-free termination products meet RoHS requirements
- Lead glass contained in electrodes, resistive elements, and glass is exempt from RoHS restrictions
- Reduced environmentally hazardous waste
- High component and device reliability
- PCB space saving
- No prohibited materials used in products/production processes
- Halogen-free epoxy resin
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Power supplies in compact devices
- Digital multimeters
- Telecommunications
- Computers
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-0751KL | YAGEO | 1206 | 308,650 | $ 0.0142 | ||
| RC1206FR-7W51KL | YAGEO | 1206 | 2,800 | $ 0.0129 | ||
| AC1206FR-0751KL | YAGEO | 1206 | 0 | $ 0.0105 | ||
| SR1206FR-0751KL | YAGEO | 1206 | 0 | $ 0.1225 | ||
| RC1206FR-1351KL | YAGEO | 1206 | 0 | $ 0.0188 | ||
| RC1206FR-0751KP | YAGEO | 1206 | 0 | $ 0.0445 | ||
| AF1206FR-0751KL | YAGEO | 1206 | 0 | $ 0.0204 | ||
| AC1206FR-7W51KL | YAGEO | 1206 | 0 | $ 0.0506 | ||
| SR1206FR-7W51KL | YAGEO | 1206 | 0 | $ 0.4454 | ||
| SR1206FR-7T51KL | YAGEO | 1206 | 0 | $ 0.3252 | ||
| RE1206FRE0751KL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RC1206DR-0751KL | YAGEO | 1206 | 0 | $ 0.0255 | ||
| AA1206FR-0751KL | YAGEO | 1206 | 0 | $ 0.023 | ||
| RV1206FR-0751KL | YAGEO | 1206 | 0 | $ 0.1241 | ||
| RE1206DRE0751KL | YAGEO | 1206 | 0 | $ 0.0238 |

