Raltron AS-8.000-18-2020-SMD-TR
| Manufacturer | |
| MPN | AS-8.000-18-2020-SMD-TR |
| LCSC Part # | C5589168 |
| Packaging | HC-49US |
| Customer # | |
| Key Attributes | ±20ppm 18pF ±20ppm HC-49US Crystals RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | HC-49US | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | HC-49US | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Reel diameter 178mm
- Carrier tape width 24mm, pitch 12mm
- Quantity per reel 1000 pcs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1723 | $ 0.17 |
| 200+ | $ 0.0688 | $ 13.76 |
| 500+ | $ 0.0665 | $ 33.25 |
| 1,000+ | $ 0.0654 | $ 65.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | HC-49US | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Packaging | HC-49US | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Reel diameter 178mm
- Carrier tape width 24mm, pitch 12mm
- Quantity per reel 1000 pcs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABL-8.000MHZ-B1U-T | ABRACON | HC-49US | 269 | $ 0.5849 | ||
| ECS-80-18-5PXDN-TR | ECS | HC-49US | 188 | $ 0.905 | ||
| QT49S-8.000MEEJ-T | QST Products, LLC | HC-49US | 0 | $ 0.414 | ||
| 9C-8.000MEEJ-T | TXC | HC-49US | 0 | $ 0.7713 | ||
| E1SHA18-8.000M TR | ABRACON | HC-49US | 0 | $ 0.4966 | ||
| E1SBA18-8.000M TR | ABRACON | HC-49US | 0 | $ 0.2087 | ||
| GC0800053 | DIODES | HC-49US | 0 | $ 0.7713 | ||
| HC49US-FF3F18-8.000MHZ | ILSI | HC-49US | 0 | $ 0.4117 | ||
| HC49USM-FF3F18-8.000MHZ | ILSI | HC-49US | 0 | $ 0.3844 | ||
| LFXTAL020423REEL | IQD | HC-49US | 0 | $ 0.5064 |

